Low

TE CONNECTIVITY / SIGMA INDUCTORS  BMB2A0600RS2  FERRITE BEAD, 0.5OHM, 200MA, 0805

TE CONNECTIVITY / SIGMA INDUCTORS BMB2A0600RS2
Technical Data Sheet (391.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Impedance @ 100MHz:
600ohm
Ferrite Case Style:
0805 [2012 Metric]
Product Range:
-
DC Current Rating:
200mA
DC Resistance Max:
0.5ohm
Impedance Tolerance:
± 25%
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.000021

Alternatives

FERRITE BEAD, 200MA, 0805

TE CONNECTIVITY

Cut Tape
1,101 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.307 100+ $0.263 500+ $0.224 1000+ $0.198 more…

Buy

FERRITE BEAD, 0.5 OHM, 0.2A, 0805

WURTH ELEKTRONIK

Cut Tape
6,710 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.368 10+ $0.36 25+ $0.355 50+ $0.35 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.