Low

TE CONNECTIVITY / RAYCHEM  ATUM-40/13-0-STK  HEAT SHRINK TUBING, 40MM ID, PO, BLK,HEAT SHRINK TUBING, 40MM ID, PO, BLK, 4FT

TE CONNECTIVITY / RAYCHEM ATUM-40/13-0-STK
TE CONNECTIVITY / RAYCHEM ATUM-40/13-0-STK
Manufacturer Part No:
ATUM-40/13-0-STK
Order Code:
1000458
Technical Datasheet:
See all Technical Docs
TE CONNECTIVITY / RAYCHEM ATUM-40/13-0-STK
TE CONNECTIVITY / RAYCHEM ATUM-40/13-0-STK

Image is for illustrative purposes only. Please refer to product description.

Product Information

I.D. Supplied - Metric:
40mm
I.D. Supplied - Imperial:
1.575"
Shrink Ratio:
3:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
4ft
Length - Metric:
1.2m
I.D. Recovered Max - Metric:
13mm
I.D. Recovered Max - Imperial:
0.512"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
ATUM Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
.159

Alternatives

Similar Products