Low

TE CONNECTIVITY / RAYCHEM  1206SFS300F/32-2  Fuse, Surface Mount, 3 A, 32 VDC, Slow Blow, 1206

TE CONNECTIVITY / RAYCHEM 1206SFS300F/32-2
Technical Data Sheet (959.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
3A
Voltage Rating V AC:
-
Voltage Rating V DC:
32VDC
Blow Characteristic:
Slow Blow
Fuse Case Style:
1206
Breaking Capacity Current AC:
-
Breaking Capacity Current DC:
50A
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332900
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.