Low

TE CONNECTIVITY / OEG  OMIF-S-112LM,058  RELAY, PCB, SPST-NO, 12VDC, 20A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Resistance: 267ohm
  • Coil Type: -
  • Coil Voltage: 12VDC
  • Contact Configuration: SPST-NO
  • Contact Current: 16A
  • Contact Material: Silver Tin Oxide
  • Contact Voltage VAC: 250V
  • Contact Voltage VDC: -
  • Product Range: OMIF Series
  • Relay Mounting: Through Hole
  • Relay Terminals: Solder
  • Relay Type: Power
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability: No Longer Stocked

Price

Quantity List Price
1 - 19 $10.56
20 - 49 $9.37
50 - 99 $8.43
100 - 249 $7.53
250+ $7.12

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85364900
  • Weight (kg): .01
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought