Low

TE CONNECTIVITY / AXICOM  V23079D1011B301  Signal Relay, DPDT, 4.5 VDC, 2 A, P2/V23079 Series, SMD, Non Latching

TE CONNECTIVITY / AXICOM V23079D1011B301
Manufacturer Part No:
V23079D1011B301
Order Code:
1703748
Product Range
P2/V23079 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPDT
Coil Voltage:
4.5VDC
Contact Current:
2A
Product Range:
P2/V23079 Series
Relay Mounting:
SMD
Coil Type:
Non Latching
Contact Voltage VAC:
250V
Relay Terminals:
Solder
Contact Voltage VDC:
220V
Contact Material:
Silver Nickel
Coil Resistance:
145ohm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.000897

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.