Low

AMP FROM TE CONNECTIVITY  8-2178711-2  Wire-To-Board Connector, Micro-MaTch Value-Line Series, Surface Mount, Receptacle, 12 Contacts

AMP FROM TE CONNECTIVITY 8-2178711-2
Technical Data Sheet (387.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Contact Material:
Brass
Contact Plating:
Tin Plated Contacts
Contact Termination Type:
Surface Mount
Gender:
Receptacle
No. of Contacts:
12 Contacts
No. of Rows:
2 Rows
Pitch Spacing:
1.27 mm
Product Range:
Micro-MaTch Value-Line Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Contacts: 12Contacts
  • Contact Plating: Tin Plated Contacts
  • Gender: Receptacle
  • Product Range: Micro-MaTch Value-Line Series
  • Contact Material: Brass
  • Contact Termination Type: Surface Mount
  • Pitch Spacing: 1.27mm
  • No. of Rows: 2Rows