Low

AMP FROM TE CONNECTIVITY  66399-4.  CONTACT, SOCKET, 24-20AWG, CRIMP

AMP FROM TE CONNECTIVITY 66399-4.
Technical Data Sheet (409.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
Type III+ Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
20AWG
Contact Plating:
Gold Plated Contacts
For Use With:
G Series, M Series, CPC Connectors
Wire Size AWG Min:
24AWG
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000397

Alternatives

CONTACT, SOCKET, 24-20AWG, CRIMP

TE CONNECTIVITY / AMP

26,767 in stock

Price for: Each

1+ $0.802 10+ $0.751 25+ $0.676 50+ $0.601 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.