Low

AMP FROM TE CONNECTIVITY  5788336-2  USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical

AMP FROM TE CONNECTIVITY 5788336-2
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 5788336-2 is a vertical USB Type-B Receptacle with gold-plated phosphor bronze contact. It supports USB 2.0 version and features 4 positions and through hole mount. 0.38µm contact mating area plating thickness.
  • Standard size
  • USB 2.0 industry standard
  • Black polyester housing

Product Information

USB Connector Type:
USB Type B
USB Standard:
USB 2.0
Gender:
Receptacle
No. of Positions:
4Ways
Connector Mounting:
Through Hole Mount
Orientation:
Vertical
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Plated Contacts
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.