Low

AMP - TE CONNECTIVITY  508-AG10F  DIP SOCKET, 8 POSITION, THROUGH HOLE

AMP - TE CONNECTIVITY 508-AG10F
Manufacturer Part No:
508-AG10F
Order Code:
1608642
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
500 Series
Connector Type:
DIP Socket
No. of Contacts:
8Contacts
Pitch Spacing:
2.54mm
Row Pitch:
7.62mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.00194

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.