Low

TE CONNECTIVITY / AMP  201145-4  CONTACT, PIN, 22AWG, CRIMP

TE CONNECTIVITY / AMP 201145-4
Technical Data Sheet (243.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
For Use With:
CR ZIF System, G Series, M Series, W Series Connectors
Contact Gender:
Pin
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Current Rating:
-
Contact Termination Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.000908

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.