Low

AMP FROM TE CONNECTIVITY  2-36151-2  Ring Tongue Terminal, PIDG Series, 16 AWG, 1.42 mm², M3.5, 6, Nylon (Polyamide)

AMP FROM TE CONNECTIVITY 2-36151-2
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
PIDG Series
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.42mm²
Stud Size - Metric:
M3.5
Stud Size - Imperial:
6
Insulator Material:
Nylon (Polyamide)
Insulator Colour:
Red
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001233

Alternatives

TERMINAL, SPADE/FORK, #6, CRIMP, RED

MOLEX

829 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.736 10+ $0.72 25+ $0.557 50+ $0.494 more…

Buy

TERMINAL, SPADE/FORK, #6, CRIMP, BLUE

PANDUIT

Short Lead Time

Price for: Pack of 100

1+ $171.58 5+ $160.83 10+ $146.56 25+ $146.12 more…

Buy

TERMINAL, SPADE/FORK, 0.173IN, CRIMP RED

MOLEX

2,787 in stock

Price for: Each

1+ $0.592 10+ $0.557 25+ $0.478 50+ $0.406 more…

Buy

TERMINAL, RING TONGUE, #6, 16-12AWG, CRIMP

PANDUIT

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 50

1+ $69.87

Buy

TERMINAL, SPADE TONGUE, M3.5, CRIMP

MOLEX

2,464 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.56 10+ $0.542 25+ $0.419 50+ $0.373 more…

Buy

TERMINAL, SPADE, #6, CRIMP, RED, FULL REEL

MOLEX

1,500 in stock

Price for: Each (Supplied on Full Reel)

1+ $0.265

Buy

TERMINAL, RING TONGUE, #6, CRIMP, RED

THOMAS & BETTS

Short Lead Time

Price for: Pack of 1000

1+ $534.46 10+ $507.02 25+ $470.76 50+ $433.18 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.