Low

AMP FROM TE CONNECTIVITY  2-1971861-1  PLUG, SOLARLOK PV, MINUS, 5.8-8.0MM

AMP FROM TE CONNECTIVITY 2-1971861-1
Technical Data Sheet (389.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
SOLARLOK PV4 Series
No. of Contacts:
1Contacts
Gender:
Plug
Pitch Spacing:
-
Contact Termination Type:
Crimp
No. of Rows:
-
Connector Mounting:
Cable Mount
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85366990
Weight (kg):
.01175

Alternatives

CONNECTOR, PLUG, 1 POSITION, CABLE, 5.8MM to 8.0MM

TE CONNECTIVITY

286 In stock

Price for: Each

1+ $4.30 10+ $4.13 25+ $3.79 50+ $3.61 more…

Buy

PLUG, HELIOS H4, 4MMSQ.

AMPHENOL INDUSTRIAL

1,952 In stock

Price for: Each

1+ $4.09 5+ $3.54 10+ $3.49 25+ $3.29 more…

Buy

PLUG, HELIOS H4, 6MMSQ.

AMPHENOL INDUSTRIAL

1,024 In stock

Price for: Each

1+ $3.76 10+ $3.22 25+ $3.01 100+ $2.69 more…

Buy

PLUG, FREE, NEG, 4MM

LUMBERG

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $8.46 10+ $6.80 25+ $5.37 100+ $4.54 more…

Buy

PLUG, FREE, NEG, 6MM

LUMBERG

27 In stock

Price for: Each

1+ $4.50 10+ $3.78 25+ $3.17 100+ $2.77 more…

Buy

SOCKET, FREE, NEG, 4MM

LUMBERG

9 In stock

Price for: Each

1+ $9.16 10+ $7.36 25+ $5.82 100+ $4.91 more…

Buy

SOCKET, FREE, NEG, 6MM

LUMBERG

101 In stock

Price for: Each

1+ $4.87 10+ $4.09 25+ $3.43 100+ $3.00 more…

Buy

PLUG, NEGATIVE, 4MM, PANEL

LUMBERG

20 In stock

Price for: Each

1+ $4.57 10+ $3.84 25+ $3.22 100+ $2.81 more…

Buy

PLUG, NEGATIVE, 6MM, PANEL

LUMBERG

139 In stock

Price for: Each

1+ $4.57 10+ $3.84 25+ $3.22 100+ $2.81 more…

Buy

RECEPTACLE, NEGATIVE, 4MM, PANEL

LUMBERG

72 In stock

Price for: Each

1+ $4.79 10+ $4.02 25+ $3.38 100+ $2.95 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.