Low

AMP FROM TE CONNECTIVITY  1658622-6  Wire-To-Board Connector, AMP-LATCH Novo Series, IDC / IDT, Receptacle, 26 Contacts, 2.54 mm

AMP FROM TE CONNECTIVITY 1658622-6
AMP FROM TE CONNECTIVITY 1658622-6
Technical Data Sheet (3.86MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AMP FROM TE CONNECTIVITY 1658622-6
AMP FROM TE CONNECTIVITY 1658622-6

Product Overview

The 1658622-6 is a 26-position 2-row vertical Wire-to-Board Ribbon Cable Pin Header with gold-plated phosphor bronze contacts and black UL94V-0 rated thermoplastic housing. Novo receptacles offer a dual contact interface with all normal force created by metal-to-metal contact. It provides a higher degree of contact reliability. The Novo tuning fork contact offers a military-approved design.
  • Insulation displacement contacts for fast, economical mass terminations
  • Contact design provides uniform latching of contacts and housing with connector cover
  • Accepts wire size range 28 to 26AWG (0.08 to 0.15mm²), solid or stranded
  • Snap-on strain relief
  • One-step termination with Novo tooling

 

Product Information

Product Range:
AMP-LATCH Novo Series
No. of Contacts:
26Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.004536

Alternatives

WIRE-BOARD CONNECTOR, SOCKET, 26 POSITION, 2.54MM

3M

686 in stock

Price for: Each

1+ $2.15 10+ $1.89 25+ $1.78 50+ $1.71 more…

Buy

WIRE-BOARD CONNECTOR, SOCKET, 26 POSITION, 2.54MM

3M

682 in stock

Price for: Each

1+ $2.15 10+ $1.89 25+ $1.78 50+ $1.71 more…

Buy

Wire-To-Board Connector, With Strain Relief, 891 Series, IDC / IDT, Receptacle, 26 Contacts

3M

1,694 in stock

Price for: Each

1+ $3.03 10+ $2.75 25+ $2.58 50+ $2.47 more…

Buy

WIRE-BOARD CONNECTOR, SOCKET, 26 POSITIO

3M

57 in stock

Price for: Each

1+ $7.25 10+ $6.95 25+ $6.37 50+ $6.08 more…

Buy

Wire-To-Board Connector, 3000 Series, IDC / IDT, Receptacle, 26 Contacts, 2.54 mm

3M

368 in stock

Price for: Each

1+ $6.82 25+ $6.12 75+ $5.80 200+ $5.10 more…

Buy
3399-7626

Wire-To-Board Connector, 3000 Series, 26 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows

3M

30 in stock

Price for: Each

10+ $4.57 50+ $4.28 100+ $4.08 250+ $3.76

Buy
D89126-0031HK

Wire-To-Board Connector, D89 Series, 26 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows

3M

130 in stock

Price for: Each

1+ $1.46 10+ $1.13 100+ $0.89 250+ $0.857 more…

Buy
D89126-0131HK

Wire-To-Board Connector, D89 Series, 26 Contacts, Receptacle, 2.54 mm, IDC / IDT, 2 Rows

3M

130 in stock

Price for: Each

1+ $1.46 10+ $1.13 100+ $0.89 250+ $0.857 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.