Low

AMP FROM TE CONNECTIVITY  1-87499-2  WIRE-BOARD CONNECTOR RECEPTACLE, 6 POSITION, 2.54MM

AMP FROM TE CONNECTIVITY 1-87499-2
Technical Data Sheet (4.20MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
AMPMODU Mod IV Series
No. of Contacts:
6Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
-
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001004

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.