Low

AMP FROM TE CONNECTIVITY  1-640250-3  WIRE-BOARD CONNECTOR RECEPTACLE 13 POSITION, 3.96MM

AMP FROM TE CONNECTIVITY 1-640250-3
Technical Data Sheet (2.64MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
SL-156 Series
No. of Contacts:
13Contacts
Gender:
Receptacle
Pitch Spacing:
3.96mm
Contact Termination Type:
Crimp
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.003548

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.