Low

TE CONNECTIVITY / AMP  1-1318300-2  WIRE-BOARD CONNECTOR HEADER 2 POSITION, 3.96MM

TE CONNECTIVITY / AMP 1-1318300-2
Technical Data Sheet (52.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
Economy Power Series
No. of Contacts:
2Contacts
Gender:
Header
Pitch Spacing:
3.96mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001068

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.