Low

TE CONNECTIVITY / ALCOSWITCH  1825255-1  SWITCH, SLIDE, SPDT, 300mA, 125V, THOUGH HOLE

TE CONNECTIVITY / ALCOSWITCH 1825255-1
Technical Data Sheet (2.85MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Contact Configuration:
SPDT
Switch Operation:
On-None-On
Switch Mounting:
-
Product Range:
MHS Series
Contact Current Max:
300mA
Contact Voltage AC Max:
125V
Contact Voltage DC Max:
-
Orientation:
Vertical
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hong Kong

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.001588

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.