Low

TDK  CKCA43C0G1H681K100AA  Capacitor Array, 680 pF, 50 V, CKC Series, ± 10%, SMD, 4 Element

TDK CKCA43C0G1H681K100AA
Technical Data Sheet (1.15MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
680pF
Voltage Rating:
50V
Product Range:
CKC Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
SMD
No. of Elements:
4 Element
Capacitor Case Style:
1206 [3216 Metric]
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.001