Low

TDK  CGB3B1X5R1A475K055AC  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R, CGB Series

Technical Data Sheet (187.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TDK CGB3B1X5R1A475K055AC
Video

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
4.7µF
Voltage Rating:
10V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
CGB Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.001

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R

AVX

Cut Tape
38,263 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.219

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R

AVX

Reel
8,000 In stock

Price for: Each (Supplied on Full Reel)

4000+ $0.219 8000+ $0.204 12000+ $0.20 28000+ $0.197 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R, C Series

KEMET

18,054 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.253 100+ $0.20 500+ $0.149 1000+ $0.13 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R, C Series

KEMET

Reel
132,000 In stock

Price for: Each (Supplied on Full Reel)

4000+ $0.065 8000+ $0.062 12000+ $0.059 28000+ $0.057 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R, GRM Series

MURATA

Cut Tape
20,031 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.08 50+ $0.068 100+ $0.058 500+ $0.052 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R, MC Series

MULTICOMP

Reel
24,000 In stock

Price for: Each (Supplied on Full Reel)

4000+ $0.05 20000+ $0.049 40000+ $0.048

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R, MC Series

MULTICOMP

Cut Tape
34,265 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.161 100+ $0.138 500+ $0.109 1000+ $0.09 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R, CC Series

YAGEO (PHYCOMP)

Cut Tape
7,400 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.328 100+ $0.281 500+ $0.235 1000+ $0.205

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 µF, 10 V, ± 10%, X5R, M Series

TAIYO YUDEN

Cut Tape
11,462 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.576 10+ $0.206 100+ $0.112 500+ $0.08 more…

Buy

Similar Products