Low

TDK  C3216X7R1E105K160AA  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1 µF, 25 V, ± 10%, X7R, C Series

Technical Data Sheet (444.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TDK C3216X7R1E105K160AA
Video

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X7R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 125°C
  • Monolithic structure ensures superior mechanical strength and reliability

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
1µF
Voltage Rating:
25V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000064

Alternatives

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1 µF, 25 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
1,106 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.11 50+ $0.105 250+ $0.093 500+ $0.08 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1 µF, 25 V, ± 10%, X7R, MC Series

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.06 15000+ $0.058 30000+ $0.056

Buy

CERAMIC CAPACITOR, 1UF, 25V, X7R, 10%, 1

JOHANSON DIELECTRICS

2,068 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.874 10+ $0.553 100+ $0.309 1000+ $0.199 more…

Buy

CERAMIC CAPACITOR, 1UF, 25V, X7R, 10%, 1206, FULL REEL

JOHANSON DIELECTRICS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ $0.262 4000+ $0.231 6000+ $0.201

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1 µF, 25 V, ± 10%, X7R, GRM Series

MURATA

Cut Tape
1,169 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.298 100+ $0.162 500+ $0.15 1000+ $0.137 more…

Buy

CERAMIC CAPACITOR, 1UF, 25V, X7R, 10%, 1206, FULL REEL

TAIYO YUDEN

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ $0.23 4000+ $0.20 6000+ $0.17 10000+ $0.15

Buy

CERAMIC CAPACITOR, 1UF, 25V, X7R, 10%, 1

JOHANSON DIELECTRICS

2,068 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.874 10+ $0.553 100+ $0.309 1000+ $0.199 more…

Buy

CERAMIC CAPACITOR, 1UF, 25V, X7R, 10%, 1206, FULL REEL

JOHANSON DIELECTRICS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ $0.262 4000+ $0.231 6000+ $0.201

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 1 µF, 25 V, ± 10%, X7R, GRM Series

MURATA

Cut Tape
1,169 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.298 100+ $0.162 500+ $0.15 1000+ $0.137 more…

Buy

SMD Multilayer Ceramic Capacitor, FT-CAP, 1206 [3216 Metric], 1 µF, 25 V, ± 10%, X7R

KEMET

Cut Tape
5,154 in stock

Price for: Each (Supplied on Cut Tape)

10+ $2.14 100+ $1.81 500+ $1.33 1000+ $1.06

Buy

Similar Products