Low

TDK  C2012X5R1A106K125AB  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R, C Series

TDK C2012X5R1A106K125AB
Manufacturer:
TDK TDK
Manufacturer Part No:
C2012X5R1A106K125AB
Order Code:
2346919RL
Product Range
C Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X5R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.
  • Capacitance values ranging from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 85°C
  • Monolithic structure ensures superior mechanical strength and reliability

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
10µF
Voltage Rating:
10V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Consumer Electronics
  • Portable Devices
  • Power Management

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.001

Alternatives

SMD Multilayer Ceramic Capacitor, TANCERAM®, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R

JOHANSON DIELECTRICS

Cut Tape
3,979 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.23 50+ $0.199 250+ $0.17 1000+ $0.151 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R

WALSIN

Reel
33,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.02 15000+ $0.018 30000+ $0.016

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R

WALSIN

27,425 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.033 100+ $0.028 250+ $0.024 750+ $0.022 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R, M Series

TAIYO YUDEN

Cut Tape
686 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.325 10+ $0.226 25+ $0.166 50+ $0.134 more…

Buy

CERAMIC CAPACITOR, 10UF, 10V, X5R, 10%, 0805, FULL REEL

TAIYO YUDEN

16,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.054 8000+ $0.048 12000+ $0.044 20000+ $0.044

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R, GRM Series

MURATA

Cut Tape
298 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.209 50+ $0.181 100+ $0.154 500+ $0.137 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R, CC Series

YAGEO (PHYCOMP)

Cut Tape
17,359 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.048 100+ $0.041 1000+ $0.035 10000+ $0.031

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R, GRM Series

MURATA

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ $0.075 20000+ $0.074 40000+ $0.072

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R, C Series

KEMET

34,153 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.418 10+ $0.169 100+ $0.113 500+ $0.101 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R

AVX

Cut Tape
51,583 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.096 50+ $0.072 100+ $0.056 500+ $0.049

Buy

Similar Products