Low

TDK  C1608X7R2A332K080AA  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 3300 pF, 100 V, ± 10%, X7R, C Series

Technical Data Sheet (334.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TDK C1608X7R2A332K080AA
Video

Product Overview

The TDK C series commercial grade mid voltage multilayer ceramic chip capacitor is class 2, X7R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include noise bypass, filtering, smoothing, decoupling, snubber in power supplies and electric flash circuits in digital still camera.
  • Capacitance values ranging from 1pF to 15µF based on dielectric material
  • Case sizes 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 100V to 630V
  • Excellent DC Bias properties
  • Low residual inductance assures superior frequency characteristics
  • High temperature range of -55°C to 125°C

 

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
3300pF
Voltage Rating:
100V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.001

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 3300 pF, 100 V, ± 10%, X7R

AVX

Cut Tape
3,472 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.477 100+ $0.326 500+ $0.165 1000+ $0.134

Buy

CERAMIC CAPACITOR 3300PF 100V, X7R, 10%, 0603, FULL REEL

AVX

48,000 In stock

Price for: Each (Supplied on Full Reel)

4000+ $0.074 8000+ $0.064 12000+ $0.051 20000+ $0.046

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 3300 pF, 100 V, ± 10%, X7R, C Series

KEMET

Cut Tape
9,050 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.207 100+ $0.077 500+ $0.054 1000+ $0.041 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 3300 pF, 100 V, ± 10%, X7R

AVX

Cut Tape
3,472 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.477 100+ $0.326 500+ $0.165 1000+ $0.134

Buy

CERAMIC CAPACITOR 3300PF 100V, X7R, 10%, 0603, FULL REEL

AVX

48,000 In stock

Price for: Each (Supplied on Full Reel)

4000+ $0.074 8000+ $0.064 12000+ $0.051 20000+ $0.046

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 3300 pF, 100 V, ± 10%, X7R, MCSH Series

MULTICOMP

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

100+ $0.035 500+ $0.03 1000+ $0.025 4000+ $0.022

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 3300 pF, 100 V, ± 10%, X7R, GRM Series

MURATA

Cut Tape
562 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.023 100+ $0.02 500+ $0.017 1000+ $0.015 more…

Buy

Similar Products