Low

TDK  ACM2012H-900-2P-T  FILTER, COMMON MODE, POWER LINE, SMD

TDK ACM2012H-900-2P-T
Technical Data Sheet (106.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Inductance:
-
Product Range:
ACM Series
Impedance:
90ohm
Rated Current:
300mA
Common Mode Filter Case:
2mm x 1.2mm x 1.2mm
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363090
Weight (kg):
.000033

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.