Low

TDK  ACM12V-701-2PL-TL00  FILTER, COMMON MODE, POWER LINE, SMD

TDK ACM12V-701-2PL-TL00
Manufacturer:
TDK TDK
Manufacturer Part No:
ACM12V-701-2PL-TL00
Order Code:
2112780
Product Range
ACM Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ACM12V-701-2PL-TL00 is a 2-pole 8A SMD Common Mode Filter with reflow iron soldering method for automotive power line. It has excellent impedance characteristics, making it great for suppressing common mode noise.
  • Exclusive square type closed magnetic core
  • Low profile design makes optimal for surface mounting
  • 80VDC Rated voltage
  • 10MR Minimum insulation resistance
  • -40 to 125°C Operating temperature range
ESD sensitive device, take proper precaution while handling the device.

Product Information

Inductance:
-
Product Range:
ACM Series
Impedance:
700ohm
Rated Current:
8A
Common Mode Filter Case:
12mm x 11mm x 6mm
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Multimedia

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363090
Weight (kg):
.000001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.