Low

TAIYO YUDEN  UMK325BJ106MM-T  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 50 V, ± 20%, X5R

TAIYO YUDEN UMK325BJ106MM-T
Technical Data Sheet (151.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The UMK325BJ106MM-T is a high value Multilayer Ceramic Capacitor with plated end termination, X5R temperature characteristics and 1210 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit.
  • Improved higher density mounting
  • Monolithic structure provides higher reliability
  • Low equivalent series resistance (ESR) provides superior noise absorption characteristics
  • Higher permissible ripple current values
  • Smaller case size with high rated voltage
  • Improved reliability due to higher insulation resistance and breakdown voltage

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
10µF
Voltage Rating:
50V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X5R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.002

Alternatives

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 50 V, ± 10%, X5R, GRM Series

MURATA

Cut Tape
2,134 in stock

Price for: Each (Supplied on Cut Tape)

10+ $2.11 50+ $1.81 100+ $1.50 500+ $1.32 more…

Buy

CAPACITOR CERAMIC 10UF, 50V, X5R, 1210

TAIYO YUDEN

1,923 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.02 10+ $0.614 100+ $0.422 500+ $0.256

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.