Low

STMICROELECTRONICS  X-NUCLEO-IKS01A1  EXPANSION BRD, MEMS SENSOR, STM32 NUCLEO

STMICROELECTRONICS X-NUCLEO-IKS01A1
Technical Data Sheet (166.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The X-NUCLEO-IKS01A1 is a MEMS inertial and environmental Sensor Evaluation Board System. It is compatible with the Arduino UNO R3 connector layout and is designed around STMicroelectronics' LSM6DS0 3-axis accelerometer + 3-axis gyroscope, the LIS3MDL 3-axis magnetometer, the HTS221 humidity sensor and the LPS25H pressure sensor. The X-NUCLEO-IKS01A1 interfaces with the STM32 microcontroller via the I²C pin and it is possible to change the default I²C port.
  • LSM6DS0 - MEMS 3D accelerometer (±2/±4/±8g) + 3D gyroscope (±245/±500/±2000dps)
  • LIS3MDL - MEMS 3D magnetometer (±4/±8/±12/16 gauss)
  • LPS25H - MEMS pressure sensor, 260 to 1260hPa absolute digital output barometer
  • HTS221 - capacitive digital relative humidity and temperature
  • DIL 24-pin socket available for additional MEMS adapters and other sensors (UV index)
  • Free comprehensive development firmware library for all sensors compatible with STM32Cube firmware
  • Compatible with STM32 Nucleo boards
  • Equipped with Arduino UNO R3 connector

 

Product Information

Silicon Manufacturer:
STMicroelectronics
Core Architecture:
ARM
Core Sub-Architecture:
-
Silicon Core Number:
LSM6DS0, LIS3MDL, LPS25H, HTS221
Silicon Family Name:
-
For Use With:
ST STM32 Nucleo Boards
Kit Contents:
MEMS Sensor Expansion Board
Product Range:
-
Features:
MEMS Inertial/Environmental Sensors, DIL 24pin Socket, Nucleo/UNO R3 Connector, STM32Cube Firmware
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Embedded Design & Development

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
.005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.