Low

STMICROELECTRONICS  TSM101AIDT  Voltage and Current Controller, 4.5V to 32V, 1 Output, SOIC-8

STMICROELECTRONICS TSM101AIDT
Technical Data Sheet (385.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TSM101AIDT is a Voltage and Current Controller incorporates a high stability series band gap voltage reference, two ORed operational amplifiers and a current source. This IC compares the DC voltage and the current level at the output of a switching power supply to an internal reference. It provides a feedback through an optocoupler to the PWM controller IC in the primary side. The controlled current generator can be used to modify the level of current limitation by offsetting the information coming from the current sensing resistor. It can be used in every types of application requiring a precision voltage regulation and current limitation.
  • 1.24V Series voltage reference with 10mA output current and 1% precision
  • Two operational amplifiers with ORed output and 1MHz gain bandwidth
  • Built-in current generator with enable/disable function

 

Product Information

Supply Voltage Min:
4.5V
Supply Voltage Max:
32V
No. of Outputs:
1 Output
Duty Cycle (%):
-
Controller IC Case Style:
SOIC
No. of Pins:
8Pins
Switching Frequency:
-
Topology:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Morocco

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001