Low

STMICROELECTRONICS  TSC1031IYPT  Current Sense Amplifier, High Voltage, 1 Amplifier, 15 µA, TSSOP, 8 Pins, -40 °C, 125 °C

STMICROELECTRONICS TSC1031IYPT
Technical Data Sheet (722.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TSC1031IYPT is a high-voltage high-side Current Sense Amplifier for use with photovoltaic systems. The TSC1031 measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The TSC1031's dedicated schematic eases the implementation of EMI filtering in harsh environments. The gain is adjustable to 50V/V or 100V/V by a selection pin. The input common-mode and power supply voltages are independent. The common-mode voltage can range from 2.9 to 70V in the single supply configuration or be offset by an adjustable voltage supplied on the Vcc- pin in the dual supply configuration. With a current consumption lower than 360µA and a virtually null input leakage current in standby mode, the power consumption in the applications is minimized.
  • Wide input common-mode voltage range
  • Low quiescent current
  • Independent supply and input common-mode voltages
  • Buffered output
  • EMI filtering
  • -16 to 75V (reversed battery and load-dump) Wide common-mode surviving range
  • 360µA Maximum low current consumption

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
15µA
Amplifier Case Style:
TSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
700kHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Input Offset Voltage:
500µV
CMRR:
105dB
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
AEC-Q100
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Motor Drive & Control;
  • Power Management;
  • Computers & Computer Peripherals;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Morocco

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001