Low

STMICROELECTRONICS  STW12NK95Z  Power MOSFET, N Channel, 10 A, 950 V, 0.69 ohm, 10 V, 3.75 V

STMICROELECTRONICS STW12NK95Z
Manufacturer Part No:
STW12NK95Z
Order Code:
2098371
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
10A
Drain Source Voltage Vds:
950V
On Resistance Rds(on):
0.69ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3.75V
Power Dissipation Pd:
230W
Transistor Case Style:
TO-247
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.007862

Associated Products