Low

STMICROELECTRONICS  STP95N3LLH6  MOSFET Transistor, N Channel, 80 A, 30 V, 0.0042 ohm, 10 V, 1 V

STMICROELECTRONICS STP95N3LLH6
Technical Data Sheet (930.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
80A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.0042ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1V
Power Dissipation Pd:
70W
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.003051

Associated Products