Low

STMICROELECTRONICS  STM32L151RET6TR  32 Bit Microcontroller, Ultra Low Power, ARM Cortex-M3, 32 MHz, 512 KB, 80 KB, 64 Pins, LQFP

STMICROELECTRONICS STM32L151RET6TR
Technical Data Sheet (1.90MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
ARM Cortex-M3
CPU Speed:
32MHz
Program Memory Size:
512KB
RAM Memory Size:
80KB
No. of Pins:
64Pins
MCU Case Style:
LQFP
No. of I/O's:
51I/O's
Embedded Interface Type:
I2C, SPI, UART, USART, USB
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Cut Tape
Product Range:
STM32 L1 ARM Cortex-M3 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0026

Alternatives