Low

STMICROELECTRONICS  STM32F756ZGT6  ARM Microcontroller, ART Accelerator, ARM Cortex-M7, 32bit, 216 MHz, 1 MB, 320 KB, 144 Pins

Manufacturer Part No:
STM32F756ZGT6
Order Code:
2484975
STMICROELECTRONICS STM32F756ZGT6
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
ARM Cortex-M7
CPU Speed:
216MHz
Program Memory Size:
1MB
RAM Memory Size:
320KB
No. of Pins:
144Pins
MCU Case Style:
LQFP
No. of I/O's:
114I/O's
Embedded Interface Type:
CAN, Ethernet, I2C, SPI, UART, USART, USB
Supply Voltage Min:
1.7V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
STM32 F7 ARM Cortex-M7 Microcontrollers
MSL:
MSL 3 - 168 hours
Automotive Qualification Standard:
-
No. of Bits:
32bit
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0026