Low

STMICROELECTRONICS  STM32F401CDU6TR  32 Bit Microcontroller, Dynamic Efficiency Line, ARM Cortex-M4, 84 MHz, 384 KB, 96 KB, 48 Pins

STMICROELECTRONICS STM32F401CDU6TR
Technical Data Sheet (2.02MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Architecture:
ARM Cortex-M4
CPU Speed:
84MHz
Program Memory Size:
384KB
RAM Memory Size:
96KB
No. of Pins:
48Pins
MCU Case Style:
UFQFPN
No. of I/O's:
36I/O's
Embedded Interface Type:
I2C, SPI, USART, USB
Supply Voltage Min:
1.7V
Supply Voltage Max:
3.6V
Packaging:
Cut Tape
Product Range:
STM32 F4 ARM Cortex-M4 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0026

Alternatives