Low

STM32F302RDT6TR - 

ARM Microcontroller, General Purpose, STM32 F3 ARM Cortex-M4 Microcontrollers, 32bit, 72 MHz

STM32F302RDT6TR - ARM Microcontroller, General Purpose, STM32 F3 ARM Cortex-M4 Microcontrollers, 32bit, 72 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F302RDT6TR
Order Code:
2490848
Product Range
STM32 F3 ARM Cortex-M4 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STM32 F3 ARM Cortex-M4 Microcontrollers
:
32bit
:
72MHz
:
384KB
:
64KB
:
64Pins
:
LQFP
:
51I/O's
:
ARM Cortex-M4
:
CAN, I2C, SPI, UART, USART, USB
:
2V
:
3.6V
:
Cut Tape
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 250/reel):2490848RL Check stock

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$10.97 $ 10.97
Price for:
Each (Supplied on Cut Tape)
Multiple: 250 Minimum: 250
Quantity Price
250 + $10.97
No longer stocked:: No Longer Manufactured::
Pre-Order
Total Price:
Total Price: ( )
Total Price: --
250 (Cut Tape 2490848) x 10.97 = $2,742.50
Total Price: $2,742.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
250 (Re-reel 2490848RL) x 10.97 = $2,742.50
Total Price: $2,742.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2490848RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.