Low

STMICROELECTRONICS  STF14NM50N  MOSFET Transistor, N Channel, 12 A, 500 V, 0.28 ohm, 10 V, 3 V

STMICROELECTRONICS STF14NM50N
Manufacturer Part No:
STF14NM50N
Order Code:
2098202
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
12A
Drain Source Voltage Vds:
500V
On Resistance Rds(on):
0.28ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
25W
Transistor Case Style:
TO-220FP
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.004234

Associated Products