Low

STMICROELECTRONICS  STD10NM65N  Power MOSFET, N Channel, 9 A, 650 V, 0.43 ohm, 10 V, 3 V

STMICROELECTRONICS STD10NM65N
Technical Data Sheet (523.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
9A
Drain Source Voltage Vds:
650V
On Resistance Rds(on):
0.43ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
90W
Transistor Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.031

Associated Products

Similar Products