Low

STMICROELECTRONICS  STD10NM50N  MOSFET Transistor, N Channel, 7 A, 500 V, 0.53 ohm, 10 V, 3 V

STMICROELECTRONICS STD10NM50N
Technical Data Sheet (1.11MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
7A
Drain Source Voltage Vds:
500V
On Resistance Rds(on):
0.53ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
70W
Transistor Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.03

Associated Products