Low

STMICROELECTRONICS  STB9NK70Z-1  Power MOSFET, N Channel, 7.5 A, 700 V, 1 ohm, 10 V, 3.75 V

STMICROELECTRONICS STB9NK70Z-1
Technical Data Sheet (668.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
7.5A
Drain Source Voltage Vds:
700V
On Resistance Rds(on):
1ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3.75V
Power Dissipation Pd:
115W
Transistor Case Style:
TO-262
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.19

Associated Products