Low

STMICROELECTRONICS  STB5NK50ZT4  MOSFET Transistor, N Channel, 4.4 A, 500 V, 1.22 ohm, 10 V, 3.75 V

STMICROELECTRONICS STB5NK50ZT4
Technical Data Sheet (449.37KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
4.4A
Drain Source Voltage Vds:
500V
On Resistance Rds(on):
1.22ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3.75V
Power Dissipation Pd:
70W
Transistor Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00163

Alternatives

MOSFET Transistor, N Channel, 4.4 A, 525 V, 1.2 ohm, 10 V, 3.75 V

STMICROELECTRONICS

462 in stock

Price for: Each

1+ $1.83 10+ $1.64 100+ $1.31 500+ $1.10 more…

Buy

Associated Products