Low

STMICROELECTRONICS  STB120N4LF6  MOSFET Transistor, N Channel, 80 A, 40 V, 3100 µohm, 10 V, 1 V

STMICROELECTRONICS STB120N4LF6
Technical Data Sheet (907.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
80A
Drain Source Voltage Vds:
40V
On Resistance Rds(on):
0.0031ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1V
Power Dissipation Pd:
110W
Transistor Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
AEC-Q101
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.138