Low

STMICROELECTRONICS  SMTPA220  TVS Diode, Bidirectional, 198 V, DO-214AA, 2 Pins

STMICROELECTRONICS SMTPA220
Manufacturer Part No:
SMTPA220
Order Code:
9802932
Product Range
Trisil SMTPA Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
198V
Clamping Voltage Vc Max:
-
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
285V
Breakdown Voltage Max:
285V
Peak Pulse Power Dissipation:
-
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Morocco

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000093

Associated Products

Similar Products