Low

SMA6J33ATR - 

TVS Diode, Transil SMA6J Series, Unidirectional, 33 V, 51.6 V, DO-214AC, 2 Pins

SMA6J33ATR - TVS Diode, Transil SMA6J Series, Unidirectional, 33 V, 51.6 V, DO-214AC, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMA6J33ATR
Order Code:
2353669
Product Range
Transil SMA6J Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Transil SMA6J Series
:
Unidirectional
:
33V
:
51.6V
:
DO-214AC
:
2Pins
:
36.7V
:
40.6V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMA6J33ATR is an unidirectional high junction temperature Transil™ TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015 and electrical over stress such as IEC 61000-4-4 and 5. It is generally used for surges below 600W 10/1000µs. The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. Its low clamping voltages provides a better safety margin to protect sensitive circuits with extended life time expectancy.
  • 5 to 188V Stand off voltage range
  • Low clamping voltage versus standard series
  • 0.2µA at 25°C and 1µA at 85°C Low leakage current
  • -55 to 175°C Operating junction temperature range

Applications

Aerospace, Defence, Military, Power Management, Industrial

Related Searches

2,412 total stock globally

2,412 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/03/18
$0.664 $ 0.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.664
10 + $0.541
100 + $0.331
1000 + $0.255
5000 + $0.217
10000 + $0.204
25000 + $0.193
50000 + $0.188
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.