Low

STMICROELECTRONICS  SMA6J18ATR  TVS Diode, Transil SMA6J Series, Unidirectional, 18 V, 33.2 V, DO-214AC, 2 Pins

STMICROELECTRONICS SMA6J18ATR
Manufacturer Part No:
SMA6J18ATR
Order Code:
2353649
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Transil SMA6J Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
18V
Clamping Voltage Vc Max:
33.2V
Diode Case Style:
DO-214AC
No. of Pins:
2Pins
Breakdown Voltage Min:
20V
Breakdown Voltage Max:
22.1V
Peak Pulse Power Dissipation:
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Morocco

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00005

Similar Products