Low

STMICROELECTRONICS  MP45DT02  SENSOR, ACOUSTIC, 120DBSPL, 6HLGA

STMICROELECTRONICS MP45DT02
STMICROELECTRONICS MP45DT02
Technical Data Sheet (404.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

STMICROELECTRONICS MP45DT02
STMICROELECTRONICS MP45DT02

Product Overview

The MP45DT02 is a MEMS audio Sensor Omni-directional Digital Microphone built with a sensing element and an IC interface with stereo capability. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process to produce audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. It has an acoustic overload point of 120dB SPL with a best on the market 61dB signal-to-noise ratio and -26dB sensitivity.
  • Single supply voltage
  • Low power consumption
  • PDM single-bit output with option for stereo configuration
ESD sensitive device, take proper precaution while handling the device.

Product Information

IC Function:
Microphone
Supply Voltage Min:
1.64V
Supply Voltage Max:
3.6V
IC Package Type:
LGA
No. of Pins:
6Pins
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malta

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.