Low

STMICROELECTRONICS  ANT4-M24LR-A  EVALUATION BOARD, DUAL INTERFACE EEPROM

STMICROELECTRONICS ANT4-M24LR-A
Technical Data Sheet (60.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

ANT4-M24LR-A antenna reference board is a ready to use PCB that includes two M24LR64-R dual interface EEPROM ICs connected to a 13.56MHz etched RF antenna on one side, and to an I2C bus on the other side. The M24LR64-R is organized as 8192 × 8 bits in the I2C mode and as 2048 × 32 bits in the ISO 15693 and ISO 18000-3 mode 1 RF mode. It can be operated from a VCC power supply and is also a contactless memory powered by the received carrier electromagnetic wave. Both interfaces are widely used industry standards. The design principle of the M24LR64-R antenna is very simple, the external antenna inductance that needs to be designed on board the PCB should match the M24LR64-R internal tuning capacitance in order to create a circuit resonating at 13.56MHz. Board allows system designers to evaluate the M24LR64-R IC in multibank configuration since the board is seen as a 128Kbit memory split into 2 banks of equal size.
  • Two wire I2C serial interface supports 400KHz protocol
  • 45mm x 75mm 13.56MHz inductive antenna etched on the PCB
  • Single password protection in I2C mode
  • Multiple password protection in RF mode
  • Enhanced ESD/latch up protection
  • 64bit unique identifier
  • More than 40 year data retention
  • More than 1 million write cycles

 

Product Information

Application Sub Type:
Dual Interface EEPROM
Core Architecture:
-
Core Sub-Architecture:
-
Features:
2 x 64Kbit Multibank Antenna
Kit Application Type:
Interface
Kit Contents:
Eval Board M24LR64-R
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Silicon Core Number:
M24LR64-R
Silicon Family Name:
-
Silicon Manufacturer:
STMicroelectronics

Find similar products  grouped by common attribute

Applications

  • RF Communications

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733080
Weight (kg):
.013608

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Kit Application Type: Interface
  • Kit Contents: Eval Board M24LR64-R
  • Silicon Core Number: M24LR64-R
  • Core Architecture: -
  • Silicon Family Name: -
  • Product Range: -
  • Core Sub-Architecture: -
  • Silicon Manufacturer: STMicroelectronics
  • Application Sub Type: Dual Interface EEPROM