SEM1633 - 

Signal Converter, RTD, Relay, 2 Channels, 48 VDC

SEM1633 - Signal Converter, RTD, Relay, 2 Channels, 48 VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Information

DIN Rail
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SEM1633 is a dual relay Trip Amplifier for RTD and slide-wire sensors. The SEM1633 provides an accurate alarm/switching function when used with RTD or Slide-wire sensors. Other sensor characteristics or your own 22 point linearization characteristic (for slide-wire or linear resistance) can be downloaded into the product enabling you to adapt it exactly to your application. Trip outputs are independently configured for action, set point and dead band. Six actions are provided, normal High/Low/Deviation and inverted High/Low/Deviation. For ease of use, a high efficiency switch mode power supply is fitted as standard and does not require any adjustment between AC or DC applications. Operating voltages are (10 to 48VDC) and (10 to 32VAC).
  • Suitable for RTD or slide-wire sensors
  • High, low, deviation and invert trip actions
  • Trip rating 250VAC 1A; 30VDC 1A
  • Powered (10 to 32)VAC/(10 to 48)VDC supply
  • Input filter, user linearization functions
  • USB programmable


Automation & Process Control

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

Check stock and lead times
More stock available week commencing 30/04/18

Contact me when back in stock

$195.62 $ 195.62
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $195.62
5 + $191.03
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.