Low

SOURIAU  UTS1JC1823P  Circular Connector, Trim Trio UTS Series, Cable Mount Receptacle, Thermoplastic Body

SOURIAU UTS1JC1823P
Technical Data Sheet (2.70MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Trim Trio UTS Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
Circular Contact Type:
Coupling Style:
Connector Body Material:
Thermoplastic Body
Connector Body Plating:
Contact Material:
Contact Plating:
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.076555

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.