Low

SILICON LABS  TS6001AIG325T  Voltage Reference, Precision, Series - Fixed, TS6001 Series, 2.5V, SOT-23-3

SILICON LABS TS6001AIG325T
Manufacturer Part No:
TS6001AIG325T
Order Code:
2373822RL
Product Range
TS6001 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
TS6001 Series
Reference Voltage:
2.5V
Initial Accuracy:
0.08%
Temperature Coefficient:
± 2.5ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000002