Low

SEMTECH  UCLAMP0501H.TCT  TVS DIODE, 240W, 5V, SOD-523, FULL REEL

SEMTECH UCLAMP0501H.TCT
Technical Data Sheet (89.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Breakdown Voltage Max:
6 V
Breakdown Voltage Min:
6 V
Clamping Voltage Vc Max:
12.5 V
Diode Case Style:
SOD-523
No. of Pins:
2 Pins
Packaging:
Tape & Reel
Peak Pulse Power Dissipation:
240 W
Product Range:
µClamp Series
Reverse Stand-Off Voltage Vrwm:
5 V
SVHC:
To Be Advised
TVS Polarity:
Unidirectional

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000027

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Clamping Voltage Vc Max: 12.5V
  • TVS Polarity: Unidirectional
  • No. of Pins: 2Pins
  • Breakdown Voltage Min: 6V
  • Product Range: µClamp Series
  • Automotive Qualification Standard: -
  • Breakdown Voltage Max: 6V
  • Reverse Stand-Off Voltage Vrwm: 5V
  • Peak Pulse Power Dissipation: 240W
  • Packaging: Tape & Reel
  • Diode Case Style: SOD-523