Low

SCHURTER  GSF1.2202.31  INLET, IEC, GSF1, 2POLE, SNAP-IN

SCHURTER GSF1.2202.31
Technical Data Sheet (405.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
Gender:
Plug
Voltage Rating:
250VAC
Current Rating:
10A
Connector Mounting:
Panel Mount
Contact Termination Type:
Through Hole
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.016

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.